MT3S20P(TE12L,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 8.540
Unit Price: 0,24000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.825
Unit Price: 0,40000 €
Datasheet

Similar


Infineon Technologies
In Stock: 635
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 16.429
Unit Price: 0,45000 €
Datasheet
2SA2070(TE12L,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT3S20P(TE12L,F)

DigiKey Part Number
MT3S20P(TE12LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT3S20P(TE12L,F)
Description
RF TRANS NPN 12V 7GHZ PW-MINI
Customer Reference
Detailed Description
RF Transistor NPN 12V 80mA 7GHz 1.8W Surface Mount PW-MINI
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
7GHz
Noise Figure (dB Typ @ f)
1.45dB @ 1GHz
Gain
16.5dB
Power - Max
1.8W
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 5V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PW-MINI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes