JDV2S09FSTPL3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,06708 €
Datasheet
Varactors Single 10 V Surface Mount fSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JDV2S09FSTPL3

DigiKey Part Number
JDV2S09FSTPL3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JDV2S09FSTPL3
Description
DIODE VARACTOR 10V SINGLE FSC
Customer Reference
Detailed Description
Varactors Single 10 V Surface Mount fSC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
11.1pF @ 1V, 1MHz
Capacitance Ratio
2.1
Capacitance Ratio Condition
C1/C4
Voltage - Peak Reverse (Max)
10 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
fSC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes