
JDP2S08SC(TPL3) | |
---|---|
DigiKey Part Number | JDP2S08SC(TPL3)TR-ND - Tape & Reel (TR) JDP2S08SC(TPL3)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JDP2S08SC(TPL3) |
Description | RF DIODE PIN 30V SC2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 50 mA SC2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.4pF @ 1V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | SC2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 $ | 0,49 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,08913 $ | 891,30 $ |
20.000 | 0,08201 $ | 1.640,20 $ |
30.000 | 0,07839 $ | 2.351,70 $ |
50.000 | 0,07431 $ | 3.715,50 $ |
70.000 | 0,07375 $ | 5.162,50 $ |
Unit Price without VAT: | 0,49000 $ |
---|---|
Unit Price with VAT: | 0,58310 $ |