Similar

HN4C06J-BL(TE85L,F | |
|---|---|
DigiKey Part Number | HN4C06J-BL(TE85LFTR-ND - Tape & Reel (TR) HN4C06J-BL(TE85LFCT-ND - Cut Tape (CT) HN4C06J-BL(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN4C06J-BL(TE85L,F |
Description | TRANS 2NPN 120V 100MA SMV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Common Emitter 120V 100mA 100MHz 300mW Surface Mount SMV |
EDA/CAD Models | HN4C06J-BL(TE85L,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Common Emitter | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 120V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09669 € | 290,07 € |
| 6.000 | 0,08793 € | 527,58 € |
| 9.000 | 0,08346 € | 751,14 € |
| 15.000 | 0,07844 € | 1.176,60 € |
| 21.000 | 0,07547 € | 1.584,87 € |
| 30.000 | 0,07258 € | 2.177,40 € |
| 75.000 | 0,06910 € | 5.182,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


