
HN2S03FUTE85LF | |
|---|---|
DigiKey Part Number | HN2S03FUTE85LFTR-ND - Tape & Reel (TR) HN2S03FUTE85LFCT-ND - Cut Tape (CT) HN2S03FUTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN2S03FUTE85LF |
Description | DIODE ARRAY SCHOTT 20V 50MA US6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 20 V 50mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 20 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,14800 € | 14,80 € |
| 500 | 0,11050 € | 55,25 € |
| 1.000 | 0,09841 € | 98,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05932 € | 177,96 € |
| 6.000 | 0,05787 € | 347,22 € |
| 9.000 | 0,05734 € | 516,06 € |
| 15.000 | 0,05703 € | 855,45 € |
| 21.000 | 0,05684 € | 1.193,64 € |
| 30.000 | 0,05666 € | 1.699,80 € |
| 75.000 | 0,05506 € | 4.129,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |











