6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1A01FU-Y,LF

DigiKey Part Number
HN1A01FU-YLFTR-ND - Tape & Reel (TR)
HN1A01FU-YLFCT-ND - Cut Tape (CT)
HN1A01FU-YLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1A01FU-Y,LF
Description
TRANS 2PNP DUAL 50V 150MA US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 80MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
HN1A01FU-Y,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Power - Max
200mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12000 €1,20 €
1000,07420 €7,42 €
5000,05430 €27,15 €
1.0000,04786 €47,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03843 €115,29 €
6.0000,03440 €206,40 €
9.0000,03234 €291,06 €
15.0000,03003 €450,45 €
21.0000,02865 €601,65 €
30.0000,02732 €819,60 €
75.0000,02439 €1.829,25 €
150.0000,02258 €3.387,00 €
300.0000,02159 €6.477,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €