


DF5A6.2LJE,LM | |
|---|---|
DigiKey Part Number | DF5A6.2LJELMTR-ND - Tape & Reel (TR) DF5A6.2LJELMCT-ND - Cut Tape (CT) DF5A6.2LJELMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A6.2LJE,LM |
Description | TVS DIODE 5VWM ESV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount ESV |
Datasheet | Datasheet |
EDA/CAD Models | DF5A6.2LJE,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6.5pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,04320 € | 4,32 € |
| 500 | 0,04060 € | 20,30 € |
| 1.000 | 0,03714 € | 37,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02699 € | 107,96 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

