VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3A5.6LFV(TPL3,Z)

DigiKey Part Number
DF3A5.6LFV(TPL3Z)TR-ND - Tape & Reel (TR)
DF3A5.6LFV(TPL3Z)CT-ND - Cut Tape (CT)
DF3A5.6LFV(TPL3Z)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF3A5.6LFV(TPL3,Z)
Description
TVS DIODE 3.5VWM VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
DF3A5.6LFV(TPL3,Z) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.5V
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
8pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.316
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08600 €0,86 €
1000,04580 €4,58 €
5000,04492 €22,46 €
1.0000,04405 €44,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03131 €250,48 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €