


DF3A5.6F,LF | |
|---|---|
DigiKey Part Number | DF3A5.6FLFTR-ND - Tape & Reel (TR) DF3A5.6FLFCT-ND - Cut Tape (CT) DF3A5.6FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3A5.6F,LF |
Description | TVS DIODE 2.5VWM SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | DF3A5.6F,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 2.5V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,05180 € | 5,18 € |
| 500 | 0,05140 € | 25,70 € |
| 1.000 | 0,05096 € | 50,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03023 € | 90,69 € |
| 6.000 | 0,02937 € | 176,22 € |
| 9.000 | 0,02915 € | 262,35 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

