
DF2S8.2ASL,L3F | |
|---|---|
DigiKey Part Number | DF2S8.2ASLL3FTR-ND - Tape & Reel (TR) DF2S8.2ASLL3FCT-ND - Cut Tape (CT) DF2S8.2ASLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S8.2ASL,L3F |
Description | TVS DIODE 6.5VWM SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S8.2ASL,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 7.7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,02940 € | 2,94 € |
| 500 | 0,02764 € | 13,82 € |
| 1.000 | 0,02505 € | 25,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02505 € | 250,50 € |
| 20.000 | 0,01814 € | 362,80 € |
| 30.000 | 0,01671 € | 501,30 € |
| 50.000 | 0,01619 € | 809,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

