


DF2S7MSL,L3F | |
|---|---|
DigiKey Part Number | DF2S7MSLL3FTR-ND - Tape & Reel (TR) DF2S7MSLL3FCT-ND - Cut Tape (CT) DF2S7MSLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S7MSL,L3F |
Description | TVS DIODE 5VWM 20VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S7MSL,L3F Models |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 0.5pF @ 1MHz |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,08180 € | 8,18 € |
| 500 | 0,05986 € | 29,93 € |
| 1.000 | 0,05278 € | 52,78 € |
| 2.000 | 0,04680 € | 93,60 € |
| 5.000 | 0,04030 € | 201,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03628 € | 362,80 € |
| 20.000 | 0,03289 € | 657,80 € |
| 30.000 | 0,03116 € | 934,80 € |
| 50.000 | 0,02922 € | 1.461,00 € |
| 70.000 | 0,02807 € | 1.964,90 € |
| 100.000 | 0,02695 € | 2.695,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

