
DF2S6M5SL,L3F | |
|---|---|
DigiKey Part Number | 264-DF2S6M5SL,L3FTR-ND - Tape & Reel (TR) 264-DF2S6M5SL,L3FCT-ND - Cut Tape (CT) 264-DF2S6M5SL,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S6M5SL,L3F |
Description | TVS DIODE 5VWM 17VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S6M5SL,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 17V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 37W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07400 € | 0,74 € |
| 100 | 0,03970 € | 3,97 € |
| 500 | 0,03628 € | 18,14 € |
| 1.000 | 0,03455 € | 34,55 € |
| 2.000 | 0,03412 € | 68,24 € |
| 5.000 | 0,03368 € | 168,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02850 € | 285,00 € |
| 20.000 | 0,02505 € | 501,00 € |
| 30.000 | 0,02483 € | 744,90 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |




