CTS05F40,L3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CTS05F40,L3F
1SS416CT,L3F

DF2S6.8CT,L3F

DigiKey Part Number
264-DF2S6.8CT,L3FTR-ND - Tape & Reel (TR)
264-DF2S6.8CT,L3FCT-ND - Cut Tape (CT)
264-DF2S6.8CT,L3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2S6.8CT,L3F
Description
TVS DIODE CST2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount CST2
Datasheet
 Datasheet
EDA/CAD Models
DF2S6.8CT,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.263
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08800 €0,88 €
1000,05420 €5,42 €
5000,03940 €19,70 €
1.0000,03457 €34,57 €
2.0000,03049 €60,98 €
5.0000,02605 €130,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02260 €226,00 €
20.0000,02035 €407,00 €
30.0000,01921 €576,30 €
50.0000,01792 €896,00 €
70.0000,01715 €1.200,50 €
100.0000,01641 €1.641,00 €
250.0000,01478 €3.695,00 €
500.0000,01404 €7.020,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €