
DF2S5.6CT,L3F | |
|---|---|
DigiKey Part Number | DF2S5.6CTL3FTR-ND - Tape & Reel (TR) DF2S5.6CTL3FCT-ND - Cut Tape (CT) DF2S5.6CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S5.6CT,L3F |
Description | TVS DIODE 3.5VWM CST2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S5.6CT,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 100 | 0,02420 € | 2,42 € |
| 500 | 0,02246 € | 11,23 € |
| 1.000 | 0,02073 € | 20,73 € |
| 2.000 | 0,02030 € | 40,60 € |
| 5.000 | 0,01987 € | 99,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01555 € | 155,50 € |
| 20.000 | 0,01468 € | 293,60 € |
| 30.000 | 0,01404 € | 421,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











