
DF2S12ASL,L3F | |
|---|---|
DigiKey Part Number | 264-DF2S12ASLL3FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF2S12ASL,L3F |
Description | TVS DIODE 9VWM 29VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power - Peak Pulse 72W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 13pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 9V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 11.4V | Package / Case 2-SMD, No Lead |
Voltage - Clamping (Max) @ Ipp 29V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02293 € | 229,30 € |
| 20.000 | 0,02065 € | 413,00 € |
| 30.000 | 0,01948 € | 584,40 € |
| 50.000 | 0,01818 € | 909,00 € |
| 70.000 | 0,01740 € | 1.218,00 € |
| 100.000 | 0,01702 € | 1.702,00 € |
| Unit Price without VAT: | 0,02293 € |
|---|---|
| Unit Price with VAT: | 0,02729 € |

