
DF2B7SL,L3F | |
|---|---|
DigiKey Part Number | DF2B7SLL3FTR-ND - Tape & Reel (TR) DF2B7SLL3FCT-ND - Cut Tape (CT) DF2B7SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B7SL,L3F |
Description | TVS DIODE 5.3VWM 16VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B7SL,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,04714 € | 23,57 € |
| 1.000 | 0,04143 € | 41,43 € |
| 2.000 | 0,03660 € | 73,20 € |
| 5.000 | 0,03134 € | 156,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02522 € | 252,20 € |
| 20.000 | 0,02276 € | 455,20 € |
| 30.000 | 0,02150 € | 645,00 € |
| 50.000 | 0,02009 € | 1.004,50 € |
| 70.000 | 0,01925 € | 1.347,50 € |
| 100.000 | 0,01844 € | 1.844,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

