20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2B7ASL,L3F

DigiKey Part Number
DF2B7ASLL3FTR-ND - Tape & Reel (TR)
DF2B7ASLL3FCT-ND - Cut Tape (CT)
DF2B7ASLL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B7ASL,L3F
Description
TVS DIODE 5.5VWM 20VC SL2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Datasheet
 Datasheet
EDA/CAD Models
DF2B7ASL,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
8.5pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08800 €0,88 €
1000,05390 €5,39 €
5000,03910 €19,55 €
1.0000,03428 €34,28 €
2.0000,03020 €60,40 €
5.0000,02578 €128,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02303 €230,30 €
20.0000,02072 €414,40 €
30.0000,01954 €586,20 €
50.0000,01821 €910,50 €
70.0000,01743 €1.220,10 €
100.0000,01666 €1.666,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €