


DF2B7AFU,H3F | |
|---|---|
DigiKey Part Number | DF2B7AFUH3FTR-ND - Tape & Reel (TR) DF2B7AFUH3FCT-ND - Cut Tape (CT) DF2B7AFUH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B7AFU,H3F |
Description | TVS DIODE 5.5VWM 20VC USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | DF2B7AFU,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07400 € | 0,74 € |
| 100 | 0,03540 € | 3,54 € |
| 500 | 0,03454 € | 17,27 € |
| 1.000 | 0,03368 € | 33,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01814 € | 54,42 € |
| 6.000 | 0,01771 € | 106,26 € |
| 9.000 | 0,01727 € | 155,43 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |







