
DF2B6USL,L3F | |
|---|---|
DigiKey Part Number | DF2B6USLL3FTR-ND - Tape & Reel (TR) DF2B6USLL3FCT-ND - Cut Tape (CT) DF2B6USLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B6USL,L3F |
Description | TVS DIODE 5.5VWM 20VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B6USL,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.7V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Capacitance @ Frequency | 1.5pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,05100 € | 5,10 € |
| 500 | 0,05010 € | 25,05 € |
| 1.000 | 0,04750 € | 47,50 € |
| 2.000 | 0,04621 € | 92,42 € |
| 5.000 | 0,04147 € | 207,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03809 € | 380,90 € |
| 20.000 | 0,02505 € | 501,00 € |
| 30.000 | 0,02483 € | 744,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

