DF2B7BSL,L3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2B6M4ASL,L3F

DigiKey Part Number
264-DF2B6M4ASLL3FTR-ND - Tape & Reel (TR)
264-DF2B6M4ASLL3FCT-ND - Cut Tape (CT)
264-DF2B6M4ASLL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B6M4ASL,L3F
Description
TVS DIODE 5.5VWM 15VC SL2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Datasheet
 Datasheet
EDA/CAD Models
DF2B6M4ASL,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.15pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.519
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12900 €1,29 €
1000,04920 €4,92 €
5000,04880 €24,40 €
1.0000,04837 €48,37 €
2.0000,04794 €95,88 €
5.0000,04750 €237,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04232 €423,20 €
20.0000,03563 €712,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €