SC-79, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-79, SOD-523
Toshiba TVS Diode (EAP-IV)

DF2B6.8E,L3F

DigiKey Part Number
DF2B6.8EL3FTR-ND - Tape & Reel (TR)
DF2B6.8EL3FCT-ND - Cut Tape (CT)
DF2B6.8EL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B6.8E,L3F
Description
TVS DIODE 5VWM ESC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount ESC
Datasheet
 Datasheet
EDA/CAD Models
DF2B6.8E,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07000 €0,70 €
1000,02940 €2,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,01641 €131,28 €
16.0000,01619 €259,04 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €