
DF2B36FU,H3XHF | |
|---|---|
DigiKey Part Number | 264-DF2B36FUH3XHFTR-ND - Tape & Reel (TR) 264-DF2B36FUH3XHFCT-ND - Cut Tape (CT) 264-DF2B36FUH3XHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B36FU,H3XHF |
Description | TVS DIODE 28VWM 60VC USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 32V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 6.5pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09790 € | 9,79 € |
| 500 | 0,08036 € | 40,18 € |
| 1.000 | 0,07347 € | 73,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05964 € | 178,92 € |
| 6.000 | 0,05498 € | 329,88 € |
| 9.000 | 0,05160 € | 464,40 € |
| 15.000 | 0,05146 € | 771,90 € |
| 21.000 | 0,05137 € | 1.078,77 € |
| 30.000 | 0,03926 € | 1.177,80 € |
| 150.000 | 0,03779 € | 5.668,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |




