
DF2B18FU,H3XHF | |
|---|---|
DigiKey Part Number | 264-DF2B18FUH3XHFTR-ND - Tape & Reel (TR) 264-DF2B18FUH3XHFCT-ND - Cut Tape (CT) 264-DF2B18FUH3XHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B18FU,H3XHF |
Description | TVS DIODE 12VWM 33VC USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | DF2B18FU,H3XHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 16.2V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09790 € | 9,79 € |
| 500 | 0,08036 € | 40,18 € |
| 1.000 | 0,07347 € | 73,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04362 € | 130,86 € |
| 6.000 | 0,04103 € | 246,18 € |
| 9.000 | 0,04043 € | 363,87 € |
| 15.000 | 0,04029 € | 604,35 € |
| 21.000 | 0,03970 € | 833,70 € |
| 30.000 | 0,03926 € | 1.177,80 € |
| 75.000 | 0,03779 € | 2.834,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |




