16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC
16 SOIC

DCL542L01(T,E(O

DigiKey Part Number
264-DCL542L01(TE(OTR-ND - Tape & Reel (TR)
264-DCL542L01(TE(OCT-ND - Cut Tape (CT)
264-DCL542L01(TE(ODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCL542L01(T,E(O
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
18.3ns, 18.3ns
Pulse Width Distortion (Max)
2.8ns
Rise / Fall Time (Typ)
0.9ns, 0.9ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.481
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,08000 €5,08 €
103,80800 €38,08 €
1003,05920 €305,92 €
5002,77506 €1.387,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,26721 €3.400,82 €
Manufacturers Standard Package
Unit Price without VAT:5,08000 €
Unit Price with VAT:6,04520 €