


CUZ12V,H3F | |
|---|---|
DigiKey Part Number | 264-CUZ12VH3FTR-ND - Tape & Reel (TR) 264-CUZ12VH3FCT-ND - Cut Tape (CT) 264-CUZ12VH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUZ12V,H3F |
Description | TVS DIODE 12VWM 26VC USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 26V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 44pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,05100 € | 5,10 € |
| 500 | 0,04924 € | 24,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04664 € | 139,92 € |
| 6.000 | 0,03714 € | 222,84 € |
| 9.000 | 0,02807 € | 252,63 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |











