SOT 123F TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 123F TOP
SOD-123F Pins

CRZ36(TE85L,Q,M)

DigiKey Part Number
264-CRZ36(TE85L,Q,M)TR-ND - Tape & Reel (TR)
264-CRZ36(TE85L,Q,M)CT-ND - Cut Tape (CT)
264-CRZ36(TE85L,Q,M)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRZ36(TE85L,Q,M)
Description
DIODE ZENER 36V 700MW SFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRZ36(TE85L,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
700 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 28.8 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
S-FLAT (1.6x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 666
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,32200 €3,22 €
1000,21940 €21,94 €
5000,17188 €85,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12005 €360,15 €
6.0000,11768 €706,08 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €