


CRS20I30A(TE85L,QM | |
|---|---|
DigiKey Part Number | 264-CRS20I30A(TE85L,QMTR-ND - Tape & Reel (TR) 264-CRS20I30A(TE85L,QMCT-ND - Cut Tape (CT) 264-CRS20I30A(TE85L,QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS20I30A(TE85L,QM |
Description | DIODE SCHOTTKY 30V 2A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS20I30A(TE85L,QM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33900 € | 3,39 € |
| 100 | 0,21690 € | 21,69 € |
| 500 | 0,16418 € | 82,09 € |
| 1.000 | 0,14716 € | 147,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12175 € | 365,25 € |
| 6.000 | 0,11118 € | 667,08 € |
| 9.000 | 0,10579 € | 952,11 € |
| 15.000 | 0,09973 € | 1.495,95 € |
| 21.000 | 0,09614 € | 2.018,94 € |
| 30.000 | 0,09265 € | 2.779,50 € |
| 75.000 | 0,09177 € | 6.882,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


