


CRS14(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRS14(TE85L,Q,M)TR-ND - Tape & Reel (TR) 264-CRS14(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRS14(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS14(TE85L,Q,M) |
Description | DIODE SCHOTTKY 30V 2A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS14(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 90pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,21880 € | 21,88 € |
| 500 | 0,16568 € | 82,84 € |
| 1.000 | 0,14853 € | 148,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12292 € | 368,76 € |
| 6.000 | 0,11226 € | 673,56 € |
| 9.000 | 0,10683 € | 961,47 € |
| 15.000 | 0,10072 € | 1.510,80 € |
| 21.000 | 0,09711 € | 2.039,31 € |
| 30.000 | 0,09359 € | 2.807,70 € |
| 75.000 | 0,09285 € | 6.963,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

