


CRH01(TE85R,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRH01(TE85RQM)TR-ND - Tape & Reel (TR) 264-CRH01(TE85RQM)CT-ND - Cut Tape (CT) 264-CRH01(TE85RQM)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRH01(TE85R,Q,M) |
Description | DIODE STANDARD 200V 1A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRH01(TE85R,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,22080 € | 22,08 € |
| 500 | 0,16718 € | 83,59 € |
| 1.000 | 0,14889 € | 148,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09857 € | 295,71 € |
| 6.000 | 0,09717 € | 583,02 € |
| 9.000 | 0,09453 € | 850,77 € |
| 15.000 | 0,09393 € | 1.408,95 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

