SOD 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 128
SOD 128

CMS05(TE12L,Q,M)

DigiKey Part Number
CMS05QMTR-ND - Tape & Reel (TR)
CMS05QMCT-ND - Cut Tape (CT)
CMS05QMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS05(TE12L,Q,M)
Description
DIODE SCHOTTKY 30V 5A MFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount M-FLAT (2.4x3.8)
Datasheet
 Datasheet
EDA/CAD Models
CMS05(TE12L,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 30 V
Capacitance @ Vr, F
330pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
M-FLAT (2.4x3.8)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129.585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,55700 €5,57 €
1000,37300 €37,30 €
5000,30780 €153,90 €
1.0000,27149 €271,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21767 €653,01 €
6.0000,21702 €1.302,12 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €