


CMH04(TE12L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CMH04(TE12L,Q,M)TR-ND - Tape & Reel (TR) 264-CMH04(TE12L,Q,M)CT-ND - Cut Tape (CT) 264-CMH04(TE12L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMH04(TE12L,Q,M) |
Description | DIODE STANDARD 200V 1A MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMH04(TE12L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,18140 € | 18,14 € |
| 500 | 0,13642 € | 68,21 € |
| 1.000 | 0,12190 € | 121,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10034 € | 301,02 € |
| 6.000 | 0,08205 € | 492,30 € |
| 15.000 | 0,08153 € | 1.222,95 € |
| 21.000 | 0,07847 € | 1.647,87 € |
| 30.000 | 0,07549 € | 2.264,70 € |
| 75.000 | 0,07233 € | 5.424,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |





