
CEZ6V2,L3F | |
|---|---|
DigiKey Part Number | 264-CEZ6V2L3FTR-ND - Tape & Reel (TR) 264-CEZ6V2L3FCT-ND - Cut Tape (CT) 264-CEZ6V2L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEZ6V2,L3F |
Description | TVS DIODE 6.2VWM 10VC ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.2V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 175W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 105pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,03970 € | 3,97 € |
| 500 | 0,03930 € | 19,65 € |
| 1.000 | 0,03887 € | 38,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02505 € | 200,40 € |
| 16.000 | 0,02483 € | 397,28 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

