


CEZ18V,L3F | |
|---|---|
DigiKey Part Number | 264-CEZ18VL3FTR-ND - Tape & Reel (TR) 264-CEZ18VL3FCT-ND - Cut Tape (CT) 264-CEZ18VL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEZ18V,L3F |
Description | 18 V ZENER DIODE, SOD-523 ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28.5V Clamp 5.1A Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 16.8V | |
Voltage - Clamping (Max) @ Ipp | 28.5V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 31pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05120 € | 5,12 € |
| 500 | 0,03712 € | 18,56 € |
| 1.000 | 0,03255 € | 32,55 € |
| 2.000 | 0,02869 € | 57,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02199 € | 175,92 € |
| 16.000 | 0,01973 € | 315,68 € |
| 24.000 | 0,01859 € | 446,16 € |
| 40.000 | 0,01729 € | 691,60 € |
| 56.000 | 0,01653 € | 925,68 € |
| 80.000 | 0,01578 € | 1.262,40 € |
| 200.000 | 0,01415 € | 2.830,00 € |
| 400.000 | 0,01314 € | 5.256,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


