ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEZ16V,L3F

DigiKey Part Number
264-CEZ16VL3FTR-ND - Tape & Reel (TR)
264-CEZ16VL3FCT-ND - Cut Tape (CT)
264-CEZ16VL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEZ16V,L3F
Description
TVS DIODE 16VWM 27VC ESC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
15.3V
Voltage - Clamping (Max) @ Ipp
27V (Typ)
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
1000,03090 €3,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02488 €199,04 €
16.0000,02466 €394,56 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €