
CCS15S30,L3F | |
|---|---|
DigiKey Part Number | CCS15S30L3FTR-ND - Tape & Reel (TR) CCS15S30L3FCT-ND - Cut Tape (CT) CCS15S30L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCS15S30,L3F |
Description | DIODE SCHOTTKY 20V 1.5A CST2C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount CST2C |
Datasheet | Datasheet |
EDA/CAD Models | CCS15S30,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CST2C | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,13470 € | 13,47 € |
| 500 | 0,10038 € | 50,19 € |
| 1.000 | 0,08489 € | 84,89 € |
| 2.000 | 0,07809 € | 156,18 € |
| 5.000 | 0,06972 € | 348,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05060 € | 506,00 € |
| 20.000 | 0,04923 € | 984,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |











