
CBS10S40,L3F | |
|---|---|
DigiKey Part Number | CBS10S40L3FTR-ND - Tape & Reel (TR) CBS10S40L3FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBS10S40,L3F |
Description | DIODE SCHOTTKY 40V 1A CST2B |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount CST2B |
Datasheet | Datasheet |
EDA/CAD Models | CBS10S40,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 120pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CST2B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,13120 € | 13,12 € |
| 500 | 0,09750 € | 48,75 € |
| 1.000 | 0,08657 € | 86,57 € |
| 2.000 | 0,07736 € | 154,72 € |
| 5.000 | 0,06737 € | 336,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05666 € | 566,60 € |
| 20.000 | 0,05184 € | 1.036,80 € |
| 30.000 | 0,04938 € | 1.481,40 € |
| 50.000 | 0,04663 € | 2.331,50 € |
| 70.000 | 0,04499 € | 3.149,30 € |
| 100.000 | 0,04340 € | 4.340,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

