
7UL1G34FU,LF | |
|---|---|
DigiKey Part Number | 7UL1G34FULFTR-ND - Tape & Reel (TR) 7UL1G34FULFCT-ND - Cut Tape (CT) 7UL1G34FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G34FU,LF |
Description | IC BUFFER NON-INVERT 3.6V 5-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 7UL1G34FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,10680 € | 2,67 € |
| 100 | 0,09100 € | 9,10 € |
| 250 | 0,08352 € | 20,88 € |
| 500 | 0,07900 € | 39,50 € |
| 1.000 | 0,07527 € | 75,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06855 € | 205,65 € |
| 6.000 | 0,06637 € | 398,22 € |
| 9.000 | 0,06527 € | 587,43 € |
| 15.000 | 0,06406 € | 960,90 € |
| 21.000 | 0,06335 € | 1.330,35 € |
| 30.000 | 0,06267 € | 1.880,10 € |
| 75.000 | 0,06120 € | 4.590,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |



