
74VHC595FT | |
|---|---|
DigiKey Part Number | 264-74VHC595FTTR-ND - Tape & Reel (TR) 264-74VHC595FTCT-ND - Cut Tape (CT) 264-74VHC595FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC595FT |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC595FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,17720 € | 4,43 € |
| 100 | 0,15270 € | 15,27 € |
| 250 | 0,14104 € | 35,26 € |
| 500 | 0,13398 € | 66,99 € |
| 1.000 | 0,12817 € | 128,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11838 € | 295,95 € |
| 5.000 | 0,11479 € | 573,95 € |
| 7.500 | 0,11299 € | 847,42 € |
| 12.500 | 0,11100 € | 1.387,50 € |
| 17.500 | 0,10984 € | 1.922,20 € |
| 25.000 | 0,10872 € | 2.718,00 € |
| 62.500 | 0,10631 € | 6.644,38 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |





