


74VHC4066AFT | |
|---|---|
DigiKey Part Number | 74VHC4066AFTTR-ND - Tape & Reel (TR) 74VHC4066AFTCT-ND - Cut Tape (CT) 74VHC4066AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC4066AFT |
Description | IC SW SPST-NOX4 37OHM 14TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 37Ohm 14-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC4066AFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 37Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14000 € | 3,50 € |
| 100 | 0,11990 € | 11,99 € |
| 250 | 0,11040 € | 27,60 € |
| 500 | 0,10464 € | 52,32 € |
| 1.000 | 0,09992 € | 99,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09209 € | 230,23 € |
| 5.000 | 0,08918 € | 445,90 € |
| 7.500 | 0,08772 € | 657,90 € |
| 12.500 | 0,08610 € | 1.076,25 € |
| 17.500 | 0,08516 € | 1.490,30 € |
| 25.000 | 0,08425 € | 2.106,25 € |
| 62.500 | 0,08229 € | 5.143,12 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |



