
74LCX157FT | |
|---|---|
DigiKey Part Number | 264-74LCX157FTTR-ND - Tape & Reel (TR) 264-74LCX157FTCT-ND - Cut Tape (CT) 264-74LCX157FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX157FT |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOPB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12600 € | 3,15 € |
| 100 | 0,10780 € | 10,78 € |
| 250 | 0,09912 € | 24,78 € |
| 500 | 0,09388 € | 46,94 € |
| 1.000 | 0,08957 € | 89,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08248 € | 206,20 € |
| 5.000 | 0,07982 € | 399,10 € |
| 7.500 | 0,07849 € | 588,68 € |
| 12.500 | 0,07701 € | 962,62 € |
| 17.500 | 0,07615 € | 1.332,62 € |
| 25.000 | 0,07532 € | 1.883,00 € |
| 62.500 | 0,07353 € | 4.595,62 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


