14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX14FT

DigiKey Part Number
264-74LCX14FTTR-ND - Tape & Reel (TR)
264-74LCX14FTCT-ND - Cut Tape (CT)
264-74LCX14FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX14FT
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX14FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.3V ~ 0.6V
Input Logic Level - High
1.35V ~ 2.2V
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.545
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16800 €1,68 €
250,14880 €3,72 €
1000,12800 €12,80 €
2500,11796 €29,49 €
5000,11190 €55,95 €
1.0000,10692 €106,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,09860 €246,50 €
5.0000,09552 €477,60 €
7.5000,09398 €704,85 €
12.5000,09227 €1.153,38 €
17.5000,09127 €1.597,23 €
25.0000,09031 €2.257,75 €
62.5000,08824 €5.515,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €