
74LCX138FT | |
|---|---|
DigiKey Part Number | 74LCX138FTTR-ND - Tape & Reel (TR) 74LCX138FTCT-ND - Cut Tape (CT) 74LCX138FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX138FT |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX138FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12440 € | 3,11 € |
| 100 | 0,10620 € | 10,62 € |
| 250 | 0,09772 € | 24,43 € |
| 500 | 0,09254 € | 46,27 € |
| 1.000 | 0,08828 € | 88,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08128 € | 203,20 € |
| 5.000 | 0,07865 € | 393,25 € |
| 7.500 | 0,07733 € | 579,98 € |
| 12.500 | 0,07587 € | 948,38 € |
| 17.500 | 0,07502 € | 1.312,85 € |
| 25.000 | 0,07420 € | 1.855,00 € |
| 62.500 | 0,07244 € | 4.527,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |





