Direct
Similar

74HC4051D | |
|---|---|
DigiKey Part Number | 74HC4051DTR-ND - Tape & Reel (TR) 74HC4051DCT-ND - Cut Tape (CT) 74HC4051DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4051D |
Description | IC MUX 8:1 130OHM 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4051D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 32ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16360 € | 4,09 € |
| 100 | 0,14090 € | 14,09 € |
| 250 | 0,12992 € | 32,48 € |
| 500 | 0,12336 € | 61,68 € |
| 1.000 | 0,11793 € | 117,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10884 € | 272,10 € |
| 5.000 | 0,10549 € | 527,45 € |
| 7.500 | 0,10382 € | 778,65 € |
| 12.500 | 0,10196 € | 1.274,50 € |
| 17.500 | 0,10088 € | 1.765,40 € |
| 25.000 | 0,09983 € | 2.495,75 € |
| 62.500 | 0,09759 € | 6.099,38 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |












