
74HC244D | |
|---|---|
DigiKey Part Number | 264-74HC244DTR-ND - Tape & Reel (TR) 264-74HC244DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74HC244D |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC244D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24081 € | 481,62 € |
| 4.000 | 0,23400 € | 936,00 € |
| 6.000 | 0,23059 € | 1.383,54 € |
| 10.000 | 0,22682 € | 2.268,20 € |
| 14.000 | 0,22461 € | 3.144,54 € |
| 20.000 | 0,22249 € | 4.449,80 € |
| Unit Price without VAT: | 0,24081 € |
|---|---|
| Unit Price with VAT: | 0,28656 € |








