
74HC175D | |
|---|---|
DigiKey Part Number | 74HC175DTR-ND - Tape & Reel (TR) 74HC175DCT-ND - Cut Tape (CT) 74HC175DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC175D |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC175D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 63 MHz | |
Max Propagation Delay @ V, Max CL | 24ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18400 € | 4,60 € |
| 100 | 0,15870 € | 15,87 € |
| 250 | 0,14660 € | 36,65 € |
| 500 | 0,13928 € | 69,64 € |
| 1.000 | 0,13328 € | 133,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12314 € | 307,85 € |
| 5.000 | 0,11943 € | 597,15 € |
| 7.500 | 0,11757 € | 881,77 € |
| 12.500 | 0,11552 € | 1.444,00 € |
| 17.500 | 0,11432 € | 2.000,60 € |
| 25.000 | 0,11316 € | 2.829,00 € |
| 62.500 | 0,11067 € | 6.916,88 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


