
2SK2009TE85LF | |
|---|---|
DigiKey Part Number | 2SK2009TE85LFTR-ND - Tape & Reel (TR) 2SK2009TE85LFCT-ND - Cut Tape (CT) 2SK2009TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK2009TE85LF |
Description | MOSFET N-CH 30V 200MA SC59-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 200mA (Ta) 200mW (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 2.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 70 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43800 € | 4,38 € |
| 100 | 0,28350 € | 28,35 € |
| 500 | 0,21666 € | 108,33 € |
| 1.000 | 0,19513 € | 195,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16272 € | 488,16 € |
| 6.000 | 0,14935 € | 896,10 € |
| 9.000 | 0,14253 € | 1.282,77 € |
| 15.000 | 0,13487 € | 2.023,05 € |
| 21.000 | 0,13063 € | 2.743,23 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |










