
2SC5200-O(S1,F | |
|---|---|
DigiKey Part Number | 264-2SC5200-O(S1F-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5200-O(S1,F |
Description | TRANS NPN 230V 15A TO-3P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 15 A 30MHz 150 W Through Hole TO-3P(L) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 800mA, 8A | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 55 @ 1A, 5V | |
Power - Max | 150 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3PL | |
Supplier Device Package | TO-3P(L) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 25 | 2,09800 € | 52,45 € |
| 100 | 1,71850 € | 171,85 € |
| 500 | 1,41450 € | 707,25 € |
| 1.000 | 1,33010 € | 1.330,10 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |





