Similar

2SC5096-R,LF | |
|---|---|
DigiKey Part Number | 2SC5096-RLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5096-R,LF |
Description | RF TRANS NPN 10V 10GHZ SSM |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 15mA 10GHz 100mW Surface Mount SSM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 10GHz | |
Noise Figure (dB Typ @ f) | 1.4dB @ 1GHz | |
Gain | 1.4dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 7mA, 6V | |
Current - Collector (Ic) (Max) | 15mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |


