
2SC2235(T6KMAT,F,M | |
|---|---|
DigiKey Part Number | 2SC2235(T6KMATFM-ND |
Manufacturer | |
Manufacturer Product Number | 2SC2235(T6KMAT,F,M |
Description | TRANS NPN 120V 0.8A TO-92MOD |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 800 mA 120MHz 900 mW Through Hole TO-92MOD |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 100mA, 5V |
Mfr | Power - Max 900 mW |
Packaging Bulk | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-92MOD |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

