


1SV325,H3F | |
|---|---|
DigiKey Part Number | 1SV325H3FTR-ND - Tape & Reel (TR) 1SV325H3FCT-ND - Cut Tape (CT) 1SV325H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV325,H3F |
Description | DIODE VARACTOR 10V SINGLE ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | 1SV325,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Capacitance Ratio | 4.3 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ESC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,13700 € | 13,70 € |
| 500 | 0,10208 € | 51,04 € |
| 1.000 | 0,09039 € | 90,39 € |
| 2.000 | 0,08129 € | 162,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04972 € | 198,88 € |
| 8.000 | 0,04966 € | 397,28 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |





